
* Images are for reference only
A253B/SYG/S530-E2
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- A253B/SYG/S530-E2
- JLCPCB Part #
- C17399696
- Package
- Plugin,P=2.54mm
- Description
- 25mA 2V 45° 575nm 80mcd Emerald Green 插件,P=2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6326
200+
$0.2521
500+
$0.2441
1000+
$0.2409
Related Products
Welcome back, may I help you?