
* Images are for reference only
PCM1798DBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCM1798DBR
- JLCPCB Part #
- C529549
- Package
- SSOP-28-208mil
- Description
- -25℃~+85℃ 2 200kHz 24 3V~5.25V Audio Decoder I2S SSOP-28-208mil ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$2.8275
10+
$2.4146
30+
$2.1549
100+
$1.8904
500+
$1.7694
1000+
$1.7178
Related Products
Welcome back, may I help you?