
* Images are for reference only
PCM1681PWPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCM1681PWPR
- JLCPCB Part #
- C181571
- Package
- TSSOP-28-EP
- Description
- -40℃~+85℃ 13mA 200kHz 24 5V~5.5V 8 I2C、SPI Voltage Buffer TSSOP-28-EP Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 392
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 388
In-stock Item Pricing
Qty Unit Price
1+
$3.3355
10+
$2.9030
30+
$2.6448
100+
$2.3850
500+
$2.2656
1000+
$2.2124
Related Products
Welcome back, may I help you?