
* Images are for reference only
LM2670SD-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2670SD-5.0/NOPB
- JLCPCB Part #
- C2071926
- Package
- VSON-14-EP(5x6)
- Description
- -40℃~+125℃@(TJ) 1 260kHz 3A 5V 8V~40V Buck Buck Built-in Fixed VSON-14-EP(5x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5605
10+
$7.3693
30+
$6.6436
100+
$6.0351
Related Products
Welcome back, may I help you?