
* Images are for reference only
PCF8574ARGYR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCF8574ARGYR
- JLCPCB Part #
- C2652317
- Package
- VQFN-20-EP(3.5x4.5)
- Description
- -40℃~+85℃ 100kHz 10uA 2.5V~6V 25mA 300uA 8 I2C Interrupt Output Push-Pull Reset function、Cascading and address extension、Built-in LED driver VQFN-20-EP(3.5x4.5) I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$1.1261
10+
$1.0987
30+
$1.0794
100+
$1.0601
Related Products
Welcome back, may I help you?