
* Images are for reference only
PCF85053ATKJ
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PCF85053ATKJ
- JLCPCB Part #
- C20234299
- Package
- HVSON-12
- Description
- -40℃~+85℃ 1.7V~3.6V Backup power management and battery charging、Battery low-voltage detection、InsideSRAM/NVRAM、Timestamp function、Programmable clock output、Alarm function Built-in I2C、I2C Yes HVSON-12 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2747
10+
$1.9106
30+
$1.6835
100+
$1.4499
500+
$1.3452
1000+
$1.3001
Related Products
Welcome back, may I help you?