
* Images are for reference only
MC908AP32ACFBER
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC908AP32ACFBER
- JLCPCB Part #
- C3226427
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 2KB 31 32KB 4.5V~5.5V 8 Bit 8MHz Built-in+External FLASH Others TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0219
200+
$6.5872
750+
$6.3553
1500+
$6.2409
Welcome back, may I help you?