



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PARALIGHT | |
| Package | 0606 | |
| Wavelength - Dominant | 470nm、605nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 130° | |
| Lamp Holder Type | 1.5mmx1.1mm方形灯头 | |
| Forward Current | 20mA | |
| Luminous Intensity | 85mcd、110mcd | |
| Power(Watts) | 75mW、100mW | |
| Illumination Color | Orange, Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 468nm、611nm | |
| Voltage - Forward(Vf) | 2V、3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SZC195JFLBCT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PARALIGHT | |
| Package | 0606 | |
| Wavelength - Dominant | 470nm、605nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 130° | |
| Lamp Holder Type | 1.5mmx1.1mm方形灯头 | |
| Forward Current | 20mA | |
| Luminous Intensity | 85mcd、110mcd | |
| Power(Watts) | 75mW、100mW | |
| Illumination Color | Orange, Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 468nm、611nm | |
| Voltage - Forward(Vf) | 2V、3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SZC195JFLBCT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SZC195JFLBCT datasheets or manufacturer documentation.
Datasheet: SZC195JFLBCT Datasheet (PDF)
The SZC195JFLBCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.