
* Images are for reference only
LWR3YD033G
Extended
- Manufacturer
- PARALIGHT
- MFR.Part #
- LWR3YD033G
- JLCPCB Part #
- C5775784
- Package
- Plugin,D=3mm
- Description
- -40℃~+85℃ 1.9V 160° 20mA 20mcd 3mm Cylindrical Lens 48mW 588nm Discrete Diode Frosted Yellow Lens Yellow Plugin,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 1000
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1304
50+
$0.1038
150+
$0.0905
1000+
$0.0805
2000+
$0.0726
5000+
$0.0686
Welcome back, may I help you?