
* Images are for reference only
MB39_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- MB39_R1_00001
- JLCPCB Part #
- C7300809
- Package
- SMC(DO-214AB)
- Description
- -65℃~+175℃ 1 Independent 100A 3A 50uA@90V 800mV@3A 90V SMC(DO-214AB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 200000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3297
200+
$0.1315
500+
$0.1272
1000+
$0.1251
Related Products
Welcome back, may I help you?