
* Images are for reference only
ER2G_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- ER2G_R1_00001
- JLCPCB Part #
- C2904159
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃@(Tj) 1.25V@2A 1uA@400V 2A 35ns 400V Independent DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 175
Full Reel: 800
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0730
50+
$0.0585
150+
$0.0513
800+
$0.0459
2400+
$0.0416
4800+
$0.0395
The component is currently unavailable, we recommend an alternative part.
Related Products
Welcome back, may I help you?