
* Images are for reference only
BX34-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- BX34-AU_R1_000A1
- JLCPCB Part #
- C313470
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 3A 40V 50uA@40V 700mV@3A 80A SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 7500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
Related Products
Welcome back, may I help you?