
* Images are for reference only
PJGBLC12C-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PJGBLC12C-AU_R1_000A1
- JLCPCB Part #
- C5887429
- Package
- SOD-323
- Description
- -55℃~+150℃ 12V 15.44V 19V 1uA 350W@8/20us 3pF Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 170
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0523
200+
$0.0210
500+
$0.0203
1000+
$0.0198
Related Products
Welcome back, may I help you?