
* Images are for reference only
UP04112G0L
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- UP04112G0L
- JLCPCB Part #
- C7372614
- Package
- SOT-563(SOT-666)
- Description
- 100mA 125mW 2 PNP Pre-Biased Transistors 50V 60 SOT-563(SOT-666) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4570
1000+
$0.1824
2500+
$0.1762
5000+
$0.1732
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?