This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERJ-1TYJ101U

Extended
Manufacturer
PANASONIC
MFR.Part #
ERJ-1TYJ101U
JLCPCB Part #
C2073555
Package
2512
Description
-55℃~+155℃ 100Ω 1W Thick Film Resistor ±200ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $0.2207
10+ $0.2159
30+ $0.2127
100+ $0.2094

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons