
* Images are for reference only
UNR31AMG0L
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- UNR31AMG0L
- JLCPCB Part #
- C3588813
- Package
- SOT-723
- Description
- 1 PNP Pre-Biased 100mW 50V 80 80mA SOT-723 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 124
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0725
2000+
$0.0280
5000+
$0.0270
10000+
$0.0265
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?