
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Output Current(Max) | 400mA | |
| Operating Temperature Range | -20℃~+80℃ | |
| Conversion Efficiency | 75% | |
| Voltage - Supply | 225V~338V | |
| Output Voltage | 12V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EHD-RD3371 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Output Current(Max) | 400mA | |
| Operating Temperature Range | -20℃~+80℃ | |
| Conversion Efficiency | 75% | |
| Voltage - Supply | 225V~338V | |
| Output Voltage | 12V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EHD-RD3371. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EHD-RD3371 datasheets or manufacturer documentation.
Datasheet: EHD-RD3371 Datasheet (PDF)
The EHD-RD3371 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.