
* Images are for reference only
TXD2SS-L-9V-Z
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- TXD2SS-L-9V-Z
- JLCPCB Part #
- C2153514
- Package
- SMD,7.4x15mm
- Description
- -40℃~+85℃ 2 Form C: 2C (DPDT-CO) 220V@DC 2A 4ms 4ms 9V Silver + Gold Plated Single Coil SMD,7.4x15mm Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0025
10+
$2.5486
30+
$2.2644
100+
$1.9737
Welcome back, may I help you?