
* Images are for reference only
TXD2SS-2M-3V-X
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- TXD2SS-2M-3V-X
- JLCPCB Part #
- C2153357
- Package
- SMD,7.4x15mm
- Description
- -40℃~+85℃ 110V@DC 1A 2 Form C: 2C (DPDT-CO) 3V 4ms 4ms Silver + Gold Plated SMD,7.4x15mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2044
10+
$2.7198
30+
$2.4178
100+
$2.1061
Welcome back, may I help you?