
* Images are for reference only
TXD2SA-12V-4-X
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- TXD2SA-12V-4-X
- JLCPCB Part #
- C2153470
- Package
- SMD,7.4x15mm
- Description
- -40℃~+85℃ 10V@DC 10mA 12V 2 Form C: 2C (DPDT-CO) 4ms 4ms AgPd + Gold Plated SMD,7.4x15mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4951
10+
$3.8513
30+
$3.4693
100+
$3.0824
Welcome back, may I help you?