This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TX2-L2-5V-1

Extended
Manufacturer
PANASONIC
MFR.Part #
TX2-L2-5V-1
JLCPCB Part #
C5978354
Package
Plugin
Description
-40℃~+85℃ 1A 2 Form C: 2C (DPDT-CO) 220V@DC 4ms 4ms 5V AgPd + Gold Plated Dual Coil Plugin Magnetic Latching Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.4469
200+ $2.5733
480+ $2.4879
1000+ $2.4444
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons