
* Images are for reference only
TQ2-L2-12V-3
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- TQ2-L2-12V-3
- JLCPCB Part #
- C7365098
- Package
- Plugin
- Description
- -40℃~+70℃ 110V@DC、125V@AC 12V 1A 2 Form C: 2C (DPDT-CO) 3ms 3ms AgPd + Gold Plated Dual Coil 插件 Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6642
200+
$3.4580
500+
$3.3424
1000+
$3.2846
Related Products
Welcome back, may I help you?