
* Images are for reference only
SFN4D-DC12V
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- SFN4D-DC12V
- JLCPCB Part #
- C22405033
- Package
- Plugin
- Description
- -25℃~+92℃ 12V 23ms 30mΩ 369.2Ω 390mW 500V@DC、500V@AC 6A@250VAC 6ms AgSnO2+Au 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$48.4736
10+
$46.9810
Welcome back, may I help you?