This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCH1337-TL-H

Extended
Manufacturer
PANASONIC
MFR.Part #
SCH1337-TL-H
JLCPCB Part #
C17324930
Package
SCH-6
Description
150mΩ@10V 172pF 2.6V 2A 3.9nC@10V 30V 36pF 51pF 800mW P-Channel SCH-6 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 2420

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3848
1000+ $0.1536
2500+ $0.1485
5000+ $0.1459

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons