
* Images are for reference only
S3EB-L2-5V
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- S3EB-L2-5V
- JLCPCB Part #
- C1565862
- Package
- Plugin
- Description
- -55℃~+65℃ 15ms 15ms 48V@DC、250V@AC 4A 5V Dual Coil Silver Alloy (Cadmium-Free) Three Normally Open + One Normally Closed: 3A+1B (3-Pole Single Throw - Normally Open + SPST - Normally Closed) 插件 Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$82.5698
30+
$78.5593
Welcome back, may I help you?