
* Images are for reference only
NC4D-JPL2-DC24V
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- NC4D-JPL2-DC24V
- JLCPCB Part #
- C1566067
- Package
- Plugin
- Description
- -40℃~+55℃ 10ms 20ms 24V 250V@AC 5A AgNi Dual Coil Four-pole double throw conversion: 4C 插件 Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.1834
200+
$10.9070
500+
$10.5235
1000+
$10.3350
Welcome back, may I help you?