
* Images are for reference only
LV8019LP-TLM-E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- LV8019LP-TLM-E
- JLCPCB Part #
- C17452988
- Package
- WLP-9(1.5x1.5)
- Description
- -30℃~+85℃ 300mΩ WLP-9(1.5x1.5) Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 209
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8514
209+
$1.5370
418+
$1.4857
1045+
$1.4600
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?