
* Images are for reference only
LNJ818C8DRA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- LNJ818C8DRA
- JLCPCB Part #
- C19399888
- Package
- DOMELENSTYPE
- Description
- -30℃~+85℃ 1.93V 630nm 9mcd Discrete Diode DOMELENSTYPE LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4357
200+
$0.5737
500+
$0.5543
1000+
$0.5447
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?