
* Images are for reference only
LA5774-FA-E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- LA5774-FA-E
- JLCPCB Part #
- C17506577
- Package
- TO-220-5
- Description
- -30℃~+125℃ 160kHz 4.5V~28V Buck Buck TO-220-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 281
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0150
281+
$1.2034
562+
$1.1631
1124+
$1.1438
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?