
* Images are for reference only
LA4627HK-E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- LA4627HK-E
- JLCPCB Part #
- C17260756
- Package
- DIP-12
- Description
- -25℃~+75℃ 2 22V 30mA 5V~20V Enable/shutdown function DIP-12 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 217
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7114
217+
$1.4814
434+
$1.4316
1085+
$1.4075
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?