This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JSM1-9V-5

Extended
Manufacturer
PANASONIC
MFR.Part #
JSM1-9V-5
JLCPCB Part #
C1524360
Package
Plugin,16x22mm
Description
-40℃~+85℃ 10ms 10ms 15A 16V@DC 9V One set changeover: 1C (SPDT - changeover) Silver Alloy (Cd-Free) 插件,16x22mm Automotive Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.1589
30+ $20.1314

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons