This website requires JavaScript.
no-image

* Images are for reference only

HL2-L-DC48V-D-F

Extended
Manufacturer
PANASONIC
MFR.Part #
HL2-L-DC48V-D-F
JLCPCB Part #
C5649449
Package
SOCKETABLE
Description
-50℃~+60℃ 10A 125V@AC 2 Form C: 2C (DPDT-CO) 25ms 25ms 48V AgSnO2 SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.3222
200+ $6.1138
500+ $5.9095
1000+ $5.8082

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons