
* Images are for reference only
EZP-V80136LTA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EZP-V80136LTA
- JLCPCB Part #
- C3782940
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 13uF 800V ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7139
200+
$1.8252
500+
$1.7609
1000+
$1.7288
Related Products
Welcome back, may I help you?