
* Images are for reference only
EXB-F6WT03G
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB-F6WT03G
- JLCPCB Part #
- C19441884
- Package
- SIP-6
- Description
- 125mW 220Ω、270Ω 6 8 ±2% ±200ppm/℃ SIP-6 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2718
1000+
$0.1084
2500+
$0.1049
5000+
$0.1031
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?