
* Images are for reference only
EXB-F10V334G
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB-F10V334G
- JLCPCB Part #
- C19319073
- Package
- SIP-10
- Description
- 10 200mW 330kΩ 5 ±2% ±200ppm/℃ SIP-10 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3302
1000+
$0.1319
2500+
$0.1273
5000+
$0.1252
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?