
* Images are for reference only
EXB-E10C332J
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB-E10C332J
- JLCPCB Part #
- C1731324
- Package
- SMD-10P,4x2.1mm
- Description
- 15 16 3.3kΩ 63mW ±200ppm/℃ ±5% SMD-10P,4x2.1mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 486
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 486
In-stock Item Pricing
Qty Unit Price
1+
$0.5173
10+
$0.4125
30+
$0.3674
100+
$0.3110
500+
$0.2869
1000+
$0.2724
Related Products
Welcome back, may I help you?