
* Images are for reference only
EXB-A10P470J
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB-A10P470J
- JLCPCB Part #
- C1731298
- Package
- SMD-10P,3.1x6.4mm
- Description
- 10 47Ω 63mW 8 ±200ppm/℃ ±5% SMD-10P,3.1x6.4mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1905
200+
$0.0738
500+
$0.0712
1000+
$0.0699
Welcome back, may I help you?