This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EXB-24AT3AR3X

Extended
Manufacturer
PANASONIC
MFR.Part #
EXB-24AT3AR3X
JLCPCB Part #
C5700386
Package
0404
Description
0Hz~3GHz 3dB 40mW 50Ω 0404 RF Attenuators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 57

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1582
200+ $0.0631
500+ $0.0611
1000+ $0.0599

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons