
* Images are for reference only
EXB-14V123JX
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB-14V123JX
- JLCPCB Part #
- C1731882
- Package
- 0201x2
- Description
- 12kΩ 2 31mW 4 ±200ppm/℃ ±5% 0201x2 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 950
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 948
In-stock Item Pricing
Qty Unit Price
1+
$0.1187
50+
$0.1162
150+
$0.1146
500+
$0.1129
Related Products
Welcome back, may I help you?