
* Images are for reference only
EVQPLBA08
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVQPLBA08
- JLCPCB Part #
- C395229
- Package
- SMD,4.9x4.9mm
- Description
- -20℃~+70℃ 0.8mm 15V 1N 20mA 4.9mm 4.9mm 500,000 Cycles Round Button SPST Surface Mount,Vertical SMD,4.9x4.9mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 25000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1885
50+
$0.1848
150+
$0.1822
500+
$0.1798
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?