
* Images are for reference only
EVQP6LB55
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVQP6LB55
- JLCPCB Part #
- C79166
- Package
- SMD,4.1x4.1mm
- Description
- -20℃~+70℃ 0.58mm 1,000,000 cycles 1.6N 15V 20mA 4.1mm 4.1mm J-Lead Round Button SPST Surface Mount,Vertical SMD,4.1x4.1mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1691
50+
$0.1655
150+
$0.1631
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?