
* Images are for reference only
EVQ22705R
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVQ22705R
- JLCPCB Part #
- C79156
- Package
- Plugin,6x6mm
- Description
- -20℃~+70℃ 15V 2.6N 20mA 50,000 cycles 5mm 6mm 6mm Round Button SPST Through Hole 插件,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 148
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0621
50+
$0.0608
200+
$0.0532
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?