
* Images are for reference only
EVP-AT2L1B000
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVP-AT2L1B000
- JLCPCB Part #
- C359891
- Package
- SMD,3.4x1.7mm
- Description
- -40℃~+85℃ 1.65mm 1.6N 15V 20mA 4.4mm 500,000 cycles IP67 Round Button SMD(SMT) Tab SPST-NO Surface Mount, Right Angle With Bracket SMD,3.4x1.7mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6526
10+
$0.6381
30+
$0.6285
100+
$0.6204
Related Products
Welcome back, may I help you?