This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EVM-3RSX50B52

Extended
Manufacturer
PANASONIC
MFR.Part #
EVM-3RSX50B52
JLCPCB Part #
C20453806
Package
-
Description
1 150mW 500Ω ±25% ±250ppm/℃ - Potentiometers, Variable Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3269
200+ $0.5305
500+ $0.5127
1000+ $0.5031

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons