
* Images are for reference only
ETQ-P5M680YFM
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ETQ-P5M680YFM
- JLCPCB Part #
- C3221037
- Package
- SMD,7.5x7mm
- Description
- 2.3A 276.1mΩ 3.9A 68uH AEC-Q200 Molded Inductor ±20% SMD,7.5x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8837
200+
$0.3423
500+
$0.3310
1000+
$0.3246
Related Products
Welcome back, may I help you?