This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERX-3FJSR82E

Extended
Manufacturer
PANASONIC
MFR.Part #
ERX-3FJSR82E
JLCPCB Part #
C6244413
Package
Plugin,D5.5xL15mm
Description
-55℃~+200℃ 3W 820mΩ Metal Oxide Film Resistor ±300ppm/℃ ±5% Plugin,D5.5xL15mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5993
200+ $0.2394
500+ $0.2314
1000+ $0.2282

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons