This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERX-2SJ3R3A

Extended
Manufacturer
PANASONIC
MFR.Part #
ERX-2SJ3R3A
JLCPCB Part #
C3520938
Package
Plugin,D4xL12mm
Description
-55℃~+235℃ 2W 3.3Ω Metal Oxide Film Resistor ±350ppm/℃ ±5% 插件,D4xL12mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 154

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0585
2000+ $0.0227
5000+ $0.0218
10000+ $0.0215

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons