
* Images are for reference only
ERX-2SJ2R7
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERX-2SJ2R7
- JLCPCB Part #
- C3558009
- Package
- Plugin,D4xL12mm
- Description
- -55℃~+235℃ 2.7Ω 2W Metal Oxide Film Resistor ±350ppm/℃ ±5% 插件,D4xL12mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4612
1000+
$0.1786
2500+
$0.1722
5000+
$0.1691
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?