
* Images are for reference only
ERX-2HJR82H
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERX-2HJR82H
- JLCPCB Part #
- C4098170
- Package
- SMD,12x6.4mm
- Description
- -55℃~+180℃ 2W 820mΩ Metal Film Resistor ±350ppm/℃ ±5% SMD,12x6.4mm Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5411
200+
$0.2104
500+
$0.2023
1000+
$0.1991
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?