
* Images are for reference only
DS1E-SL-DC12V
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- DS1E-SL-DC12V
- JLCPCB Part #
- C6183006
- Package
- Plugin
- Description
- -40℃~+70℃ 10ms 12V 220V@DC、250V@AC 2A 5ms One set changeover: 1C (SPDT - changeover) Silver + Gold Plated Single Coil Plugin Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7839
200+
$7.4946
500+
$7.2450
1000+
$7.1211